Part Details for RN732ATTD1152B25. by KOA Speer Electronics Inc
Overview of RN732ATTD1152B25. by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ATTD1152B25.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN732ATTD1152B25.
|
TTI | Thin Film Resistors - SMD 1/10W 11.5Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 4575 In Stock |
|
$0.4200 | Buy Now |