Part Details for RN73C1E191RBTG by TE Connectivity
Overview of RN73C1E191RBTG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E191RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2058
|
Newark | Thin Film Resistor, 191 Ohm, 63Mw, 0.1%, Full Reel, Resistance:191Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E191RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 / $1.0600 | Buy Now |
DISTI #
44AJ0222
|
Newark | Rn 0402 191R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1E191RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
RN73C1E191RBTG-ND
|
DigiKey | RES SMD 191 OHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8108 | Buy Now |
DISTI #
6-1879126-7
|
Avnet Americas | Res Thin Film 0402 191 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 6-1879126-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.7383 / $0.8884 | Buy Now |
DISTI #
279-RN73C1E191RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 191R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 58 |
|
$0.8100 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RN 0402 191R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7400 / $1.2800 | Buy Now |
DISTI #
TE Connectivity RN73C1E191RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 0 |
|
Buy Now | |
DISTI #
6-1879126-7
|
Avnet Abacus | Res Thin Film 0402 191 Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 6-1879126-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 191R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7400 / $1.2800 | Buy Now |
Part Details for RN73C1E191RBTG
RN73C1E191RBTG CAD Models
RN73C1E191RBTG Part Data Attributes:
|
RN73C1E191RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E191RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 191ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |