Part Details for RN73C1E1K96BTD by TE Connectivity
Overview of RN73C1E1K96BTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E1K96BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-RN73C1E1K96BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 1%K96 0.1% 10PPM 5K RL RoHS: Compliant | 4560 |
|
$0.2350 / $0.7600 | Buy Now |
|
Onlinecomponents.com | RN 0402 1K96 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2443 / $0.2691 | Buy Now |
DISTI #
AMP6-1879129-3
|
Interstate Connecting Components | 0 |
|
$0.2770 / $0.2854 | Buy Now | |
DISTI #
6-1879129-3
|
Avnet Abacus | SMD Chip Resistor, 1.96 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 6-1879129-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 1K96 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2443 / $0.2691 | Buy Now |
Part Details for RN73C1E1K96BTD
RN73C1E1K96BTD CAD Models
RN73C1E1K96BTD Part Data Attributes
|
RN73C1E1K96BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E1K96BTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 1960ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |