Part Details for RN73C1E30K1BTDF by TE Connectivity
Overview of RN73C1E30K1BTDF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E30K1BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0257
|
Newark | Rn 0402 30K1 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E30K1BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.5000 | Buy Now |
DISTI #
2266-RN73C1E30K1BTDFTR-ND
|
DigiKey | RES 30.1 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
RN73C1E30K1BTDF-ND
|
DigiKey | RES 30.1 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3863 | Buy Now |
DISTI #
5-1879132-1
|
Avnet Americas | RN 0402 30K1 0.1% 10PPM 1K RL (Alt: 5-1879132-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3696 / $0.4173 | Buy Now |
DISTI #
279-RN73C1E30K1BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 30K1% 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3720 / $1.1300 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0402 30.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3363 / $0.4612 | Buy Now |
DISTI #
5-1879132-1
|
Avnet Americas | RN 0402 30K1 0.1% 10PPM 1K RL (Alt: 5-1879132-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3696 / $0.4173 | Buy Now |
DISTI #
TE Connectivity RN73C1E30K1BTDF
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 2000 |
|
Buy Now | |
DISTI #
2688352RL
|
Farnell | RES, 30K1, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2543 | Buy Now |
DISTI #
2688352
|
Farnell | RES, 30K1, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2543 | Buy Now |
Part Details for RN73C1E30K1BTDF
RN73C1E30K1BTDF CAD Models
RN73C1E30K1BTDF Part Data Attributes:
|
RN73C1E30K1BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E30K1BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 30100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |