Part Details for RN73C1E3K32BTD by TE Connectivity
Overview of RN73C1E3K32BTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E3K32BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1278
|
Newark | Rn 0402 3K32 0.1% 10Ppm 5K Rl |Holsworthy Te Connectivity RN73C1E3K32BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 | Buy Now |
DISTI #
A121699CT-ND
|
DigiKey | RES SMD 3.32KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4306 In Stock |
|
$0.2441 / $0.8500 | Buy Now |
DISTI #
279-RN73C1E3K32BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 3K32 0.1% 10PPM 5K RL RoHS: Compliant | 349 |
|
$0.2440 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 3.32K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.2443 / $0.2691 | Buy Now |
DISTI #
AMP3-1879130-0
|
Interstate Connecting Components | 0 |
|
$0.2770 / $0.2854 | Buy Now | |
DISTI #
TE Connectivity RN73C1E3K32BTD
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0402 3.32K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.2443 / $0.2691 | Buy Now |
Part Details for RN73C1E3K32BTD
RN73C1E3K32BTD CAD Models
RN73C1E3K32BTD Part Data Attributes:
|
RN73C1E3K32BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E3K32BTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 3320ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |