Part Details for RN73C1E4K99BTDF by TE Connectivity
Overview of RN73C1E4K99BTDF by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E4K99BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6372
|
Newark | Res, 4K99, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:4.99Kohm, Product Range:Rn73 Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C1E4K99BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1347 |
|
$0.5660 / $1.1000 | Buy Now |
DISTI #
99W9022
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 4.99 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity RN73C1E4K99BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
23R5108
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 4.99 Kohm, 63 Mw, - 0.1%, 25 V |Holsworthy Te Connectivity RN73C1E4K99BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4270 / $0.4800 | Buy Now |
DISTI #
1712-RN73C1E4K99BTDFCT-ND
|
DigiKey | RES SMD 4.99KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3863 / $1.1500 | Buy Now |
DISTI #
RN73C1E4K99BTDF
|
Avnet Americas | Res Thin Film 0402 4.99K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Rail/Tube (Alt: RN73C1E4K99BTDF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
8-1879130-0
|
Avnet Americas | Res Thin Film 0402 4.99K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879130-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3696 / $0.4173 | Buy Now |
DISTI #
279-RN73C1E4K99BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 4K99 0.1% 10PPM RoHS: Compliant | 2958 |
|
$0.3720 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RN 0402 4K99 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.4039 / $0.4510 | Buy Now |
DISTI #
RN73C1E4K99BTDF
|
TTI | Thin Film Resistors - SMD RN 0402 4K99 0.1% 10PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4140 / $0.4220 | Buy Now |
DISTI #
RN73C1E4K99BTDF
|
Avnet Americas | Res Thin Film 0402 4.99K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Rail/Tube (Alt: RN73C1E4K99BTDF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for RN73C1E4K99BTDF
RN73C1E4K99BTDF CAD Models
RN73C1E4K99BTDF Part Data Attributes:
|
RN73C1E4K99BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E4K99BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |