Part Details for RN73C1J13K3BTG (ALTERNATE: 2-1614350-8) by TE Connectivity
Overview of RN73C1J13K3BTG (ALTERNATE: 2-1614350-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J13K3BTG (ALTERNATE: 2-1614350-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065078
|
RS | Resistor, Thin Film, Res 13.3 Kilohms, Pwr-Rtg 0.063 W, Tol 0.1%,SMT,0603 | TE Connectivity RN73C1J13K3BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.5800 | RFQ |