Part Details for RN73C1J15K4BTDF by TE Connectivity
Overview of RN73C1J15K4BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J15K4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6408
|
Newark | Res, 15K4, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:15.4Kohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C1J15K4BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.5800 / $0.9450 | Buy Now |
DISTI #
21R8837
|
Newark | Rn 0603 15K4 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J15K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4060 | Buy Now |
DISTI #
57AC2885
|
Newark | Res, 15K4, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:15.4Kohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C1J15K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3760 / $0.4190 | Buy Now |
DISTI #
1712-RN73C1J15K4BTDFCT-ND
|
DigiKey | RES SMD 15.4KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
555 In Stock |
|
$0.3462 / $1.1500 | Buy Now |
DISTI #
2-1879134-0
|
Avnet Americas | SMD Chip Resistor, 15.4 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1879134-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73C1J15K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 15K4 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3460 / $1.1200 | Order Now |
|
Onlinecomponents.com | RN 0603 15K4 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2955 / $0.4053 | Buy Now |
DISTI #
2-1879134-0
|
Avnet Abacus | SMD Chip Resistor, 15.4 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 2-1879134-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 15K4 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2955 / $0.4053 | Buy Now |
Part Details for RN73C1J15K4BTDF
RN73C1J15K4BTDF CAD Models
RN73C1J15K4BTDF Part Data Attributes:
|
RN73C1J15K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J15K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 15400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Length 1.55 MM | Product Length .061 INCH | Product Width .8 MM | Product Height .45 MM | Product Width .031 INCH | Product Height .018 INCH | Electrical Characteristics: Passive Component Tolerance .1 PCT | Resistance Value 15.4K OHM | Power Rating .063 WATT | Resistance Class 1kΩ – 1MΩ | Operating Voltage 50 V | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Package Size Code 0603 | Element Type Thin Film | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 15:21:58 | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |