Part Details for RN73C1J15R8BTDF by TE Connectivity
Overview of RN73C1J15R8BTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J15R8BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2578
|
Newark | Rn 0603 15R8 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J15R8BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4060 | Buy Now |
DISTI #
RN73C1J15R8BTDF-ND
|
DigiKey | RES SMD 15.8 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3462 | Buy Now |
DISTI #
4-1614351-5
|
Avnet Americas | Res Thin Film 0603 15.8 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1614351-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73C1J15R8BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 15R8 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3580 / $1.0200 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0603 15.8 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant | 0 |
|
$0.2955 / $0.4053 | Buy Now |
DISTI #
4-1614351-5
|
Avnet Americas | Res Thin Film 0603 15.8 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1614351-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
4-1614351-5
|
Avnet Americas | Res Thin Film 0603 15.8 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1614351-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
4-1614351-5
|
Avnet Abacus | Res Thin Film 0603 15.8 Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 4-1614351-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2687911
|
element14 Asia-Pacific | RES, 15R8, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 608 |
|
$0.5047 / $0.9049 | Buy Now |
DISTI #
2687911RL
|
element14 Asia-Pacific | RES, 15R8, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 608 |
|
$0.5047 / $0.6040 | Buy Now |
Part Details for RN73C1J15R8BTDF
RN73C1J15R8BTDF CAD Models
RN73C1J15R8BTDF Part Data Attributes
|
RN73C1J15R8BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J15R8BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 15.8ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |