Part Details for RN73C1J17R8BTG by TE Connectivity
Overview of RN73C1J17R8BTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J17R8BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7205
|
Newark | Thin Film Resistor, 17.8 Ohm, 63Mw, 0.1%, Resistance:17.8Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J17R8BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $1.0700 | Buy Now |
DISTI #
RN73C1J17R8BTG-ND
|
DigiKey | RES SMD 17.8 OHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
6-1614350-6
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 6-1614350-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C1J17R8BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 17R8 0.1% 10PPM CUT LENGTH RoHS: Compliant | 150 |
|
$0.6990 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RN 0603 17R8 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6050 / $0.8580 | Buy Now |
DISTI #
6-1614350-6
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 6-1614350-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
6-1614350-6
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 6-1614350-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 500 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
6-1614350-6
|
Avnet Abacus | SMD Chip Resistor, 17.8 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1614350-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3433114
|
Farnell | RES, 17R8, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.6922 / $1.9095 | Buy Now |
|
Master Electronics | RN 0603 17R8 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6050 / $0.8580 | Buy Now |
Part Details for RN73C1J17R8BTG
RN73C1J17R8BTG CAD Models
RN73C1J17R8BTG Part Data Attributes
|
RN73C1J17R8BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J17R8BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |