Part Details for RN73C1J499KBTD by TE Connectivity
Overview of RN73C1J499KBTD by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J499KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1502
|
Newark | Res, 499K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:499Kohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J499KBTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1198 |
|
$0.3330 / $0.3760 | Buy Now |
DISTI #
52AK7739
|
Newark | Rn 0603 499K 0.1 10Ppm 5K Rl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J499KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4110 | Buy Now |
DISTI #
A124756CT-ND
|
DigiKey | RES SMD 499K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26451 In Stock |
|
$0.2216 / $0.7400 | Buy Now |
DISTI #
6-1879207-8
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879207-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
279-RN73C1J499KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 499K 0.1% 10PPM 5K RL RoHS: Compliant | 8961 |
|
$0.2050 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RN 0603 499K 0.1% 10PPM 5K RL RoHS: Compliant |
10000 In Stock |
|
$0.2136 / $0.2353 | Buy Now |
DISTI #
RN73C1J499KBTD
|
TTI | Thin Film Resistors - SMD RN 0603 499K 0.1% 10PPM 5K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2180 | Buy Now |
DISTI #
6-1879207-8
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879207-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
2992164
|
element14 Asia-Pacific | RES, 499K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1198 |
|
$0.2254 / $0.4264 | Buy Now |
DISTI #
2992164RL
|
element14 Asia-Pacific | RES, 499K, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1198 |
|
$0.2254 / $0.3775 | Buy Now |
Part Details for RN73C1J499KBTD
RN73C1J499KBTD CAD Models
RN73C1J499KBTD Part Data Attributes:
|
RN73C1J499KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J499KBTD
TE Connectivity
RES SMD 499K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |