Part Details for RN73C1J511RBTG by TE Connectivity
Overview of RN73C1J511RBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J511RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7413
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 511 Ohm, 63 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J511RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8690 | Buy Now |
DISTI #
A105865-ND
|
DigiKey | RES SMD 511 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
613 In Stock |
|
$0.7770 / $2.0500 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1614354-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 750 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C1J511RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 511R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 5 |
|
$0.6740 / $1.6800 | Buy Now |
DISTI #
71710444
|
RS | TE, IND Devices, Resistors, RN 0603 511R 0.1% 10PPM CUT LENGTH | TE Connectivity RN73C1J511RBTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0700 | RFQ |
|
Onlinecomponents.com | Res Thin Film 0603 511 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical Cut Tape RoHS: Compliant |
5 In Stock |
|
$0.7470 / $0.8500 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1614354-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 750 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Americas | Res Thin Film 0603 511 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1614354-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 2 Days Container: Bag | 750 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
1-1614354-0
|
Avnet Abacus | Res Thin Film 0603 511 Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1614354-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2991884
|
element14 Asia-Pacific | RES, 511R, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5 |
|
$0.6818 / $1.6769 | Buy Now |
Part Details for RN73C1J511RBTG
RN73C1J511RBTG CAD Models
RN73C1J511RBTG Part Data Attributes
|
RN73C1J511RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J511RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 511ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |