-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9411
|
Newark | Res, 100K, 0.1%, 0.1W, 0805, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 454 |
|
$0.5270 / $0.9550 | Buy Now |
DISTI #
75Y6445
|
Newark | Res, 100K, 0.1%, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C2A100KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7100 |
|
$0.6210 / $0.9200 | Buy Now |
DISTI #
68X3216
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 100 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A100KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3120 / $0.3610 | Buy Now |
DISTI #
63P8930
|
Newark | Resistor, Thin Film, 100Kohm, 63Mw, ±0.1%, Full Reel, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4640 | Buy Now |
DISTI #
A102080CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6916 In Stock |
|
$0.3462 / $1.0300 | Buy Now |
DISTI #
1676142-2
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676142-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
46AK9411
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Ammo Pack | 454 Partner Stock |
|
$0.5800 / $0.9450 | Buy Now |
DISTI #
279-RN73CA-100K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 100K RoHS: Compliant | 12589 |
|
$0.3470 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
8600 In Stock |
|
$0.3246 / $0.4430 | Buy Now |
DISTI #
RN73C2A100KBTDF
|
TTI | Thin Film Resistors - SMD 0.1W .1% 10PPM 100K RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3340 / $0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A100KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A100KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |