-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3217
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 100 Ohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A100RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3130 / $0.3610 | Buy Now |
DISTI #
46AK9412
|
Newark | Res, 100R, 0.1%, 0.1W, 0805, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rn73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.5270 / $0.9080 | Buy Now |
DISTI #
20R7600
|
Newark | Thin Film Resistor, 100 Ohm, 63Mw, ±0.1%, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4300 | Buy Now |
DISTI #
A103654CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101574 In Stock |
|
$0.3339 / $0.6800 | Buy Now |
DISTI #
46AK9412
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 800 Partner Stock |
|
$0.5980 / $0.9640 | Buy Now |
DISTI #
1676143-2
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676143-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73CA-100
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 100 RoHS: Compliant | 4794 |
|
$0.3330 / $1.0100 | Buy Now |
DISTI #
V36:1790_17640305
|
Arrow Electronics | Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2245 | Americas - 373000 |
|
$0.3064 / $0.3089 | Buy Now |
DISTI #
V72:2272_17640305
|
Arrow Electronics | Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2112 Container: Cut Strips | Americas - 372 |
|
$0.3825 / $0.5122 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
1250 In Stock |
|
$0.3246 / $0.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A100RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A100RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |