-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0229
|
Newark | Res, 15K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:15Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A15KBTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9450 / $1.2800 | Buy Now |
DISTI #
20R7778
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 15 Kohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A15KBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $1.0200 | Buy Now |
DISTI #
1676199-1
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 1676199-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C2A15KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 15K 0.1% 1 0PPM CUT LENGTH | 259 |
|
$0.6850 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 15K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
49 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
DISTI #
1676199-1
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 1676199-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
1676199-1
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676199-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992040
|
element14 Asia-Pacific | RES, 15K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6969 / $1.4531 | Buy Now |
DISTI #
2992040RL
|
element14 Asia-Pacific | RES, 15K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6969 / $0.7414 | Buy Now |
DISTI #
2992040
|
Farnell | RES, 15K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.6813 / $1.7284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A15KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A15KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |