-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1187
|
Newark | Rn 0805 200R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A200RBTDG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.9450 | Buy Now |
DISTI #
1676247-5-ND
|
DigiKey | RES SMD 200 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
1676247-5
|
Avnet Americas | Res Thin Film 0805 200 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676247-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C2A200RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 200R 0.1% 10PPM 250 RL RoHS: Compliant | 63 |
|
$0.6980 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RN 0805 200R 0.1% 10PPM 250 RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6720 / $0.9540 | Buy Now |
DISTI #
1676247-5
|
Avnet Americas | Res Thin Film 0805 200 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676247-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
1676247-5
|
Avnet Abacus | Res Thin Film 0805 200 Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676247-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 200R 0.1% 10PPM 250 RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6720 / $0.9540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A200RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A200RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A200RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A200RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0805200OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A200RBTDG vs CAR0805200OHMS0.05%10PPM |
AR05ATRC6X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A200RBTDG vs AR05ATRC6X2000 |
AR05BPC6X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A200RBTDG vs AR05BPC6X2000 |
AR05BTRC6X2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A200RBTDG vs AR05BTRC6X2000N |
AR05APC6X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A200RBTDG vs AR05APC6X2000 |
RN73C2AB2000A | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A200RBTDG vs RN73C2AB2000A |
AR05APC6X2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A200RBTDG vs AR05APC6X2000N |
AR05BPC6X2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A200RBTDG vs AR05BPC6X2000N |
RN73C2AB2000B | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A200RBTDG vs RN73C2AB2000B |
RN73C2ATD2000B | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A200RBTDG vs RN73C2ATD2000B |