Part Details for RN73H2BTTD1301B25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1301B25 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1301B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1301B25CT-ND
|
DigiKey | RES 1.3K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14677 In Stock |
|
$0.1568 / $0.5500 | Buy Now |
DISTI #
660-RN73H2BTD1301B25
|
Mouser Electronics | Thin Film Resistors - SMD 1.3K ohm 0.1% 0.25W RoHS: Compliant | 0 |
|
$0.1530 / $0.5400 | Order Now |
DISTI #
RN73H2BTTD1301B25
|
TTI | Thin Film Resistors - SMD 1.3K ohm 0.1% 0.25W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1540 | Buy Now |
Part Details for RN73H2BTTD1301B25
RN73H2BTTD1301B25 CAD Models
RN73H2BTTD1301B25 Part Data Attributes
|
RN73H2BTTD1301B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1301B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1301B25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1301B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1301B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B1K3BTD | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1301B25 vs RP73PF2B1K3BTD |
SF12R1301AALQ | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1301B25 vs SF12R1301AALQ |
RP73PF2B1K3BTDF | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1301B25 vs RP73PF2B1K3BTDF |
RP73PF2B1K3BTG | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1301B25 vs RP73PF2B1K3BTG |
SF12R1301ATLA | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1301B25 vs SF12R1301ATLA |
WF12R1301ATLQ | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1301B25 vs WF12R1301ATLQ |
RTW30D1206A1301-RG70 | Fixed Resistor, Thin Film, 0.333W, 1300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RN73H2BTTD1301B25 vs RTW30D1206A1301-RG70 |
RP73F2B1K3ATDF | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1301B25 vs RP73F2B1K3ATDF |
RN73H2BTTD1301A25 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1301B25 vs RN73H2BTTD1301A25 |
AS1206E1301B-T5 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RN73H2BTTD1301B25 vs AS1206E1301B-T5 |