Part Details for RN73R1ETTP3401B25 by KOA Corporation
Overview of RN73R1ETTP3401B25 by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R1ETTP3401B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73R1ETTP3401B25
|
Avnet Asia | SMD Chip Resistor, 3.4 kOhm, ± 0.1 %, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), Precision (Alt: RN73R1ETTP3401B25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |