Part Details for RN73R1JTTD7232D100 by KOA Speer Electronics Inc
Overview of RN73R1JTTD7232D100 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R1JTTD7232D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH3640
|
Newark | Res, 72K3, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73R1JTTD7232D100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36770 |
|
$0.0860 / $0.1330 | Buy Now |
DISTI #
2019-RN73R1JTTD7232D100CT-ND
|
DigiKey | RES 72.3K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0604 | Buy Now |
DISTI #
660-RN73R1JTTD7232D1
|
Mouser Electronics | Thin Film Resistors - SMD 72.3K OHM .5% 100PPM 1/10W RoHS: Compliant | 0 |
|
$0.0410 / $0.1800 | Order Now |
DISTI #
RN73R1JTTD7232D100
|
TTI | Thin Film Resistors - SMD 72.3K OHM .5% 100PPM 1/10W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
RN731JTTD7232D100
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R1JTTD7232D100 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for RN73R1JTTD7232D100
RN73R1JTTD7232D100 CAD Models
RN73R1JTTD7232D100 Part Data Attributes:
|
RN73R1JTTD7232D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTD7232D100
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 72300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTD7232D100
This table gives cross-reference parts and alternative options found for RN73R1JTTD7232D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTD7232D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTBK7232D100 | Fixed Resistor, Metal Film, 0.063W, 72300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73R1JTTD7232D100 vs RN731JTBK7232D100 |
RN73H1JTBK7232D100 | Fixed Resistor, Metal Film, 0.1W, 72300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73R1JTTD7232D100 vs RN73H1JTBK7232D100 |
RN73H1JGTDD7232D100 | Fixed Resistor, Metal Film, 0.1W, 72300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD7232D100 vs RN73H1JGTDD7232D100 |
RN73H1JGBK7232D100 | Fixed Resistor, Metal Film, 0.1W, 72300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73R1JTTD7232D100 vs RN73H1JGBK7232D100 |
RN73H1JTTP7232D100 | Fixed Resistor, Metal Film, 0.1W, 72300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD7232D100 vs RN73H1JTTP7232D100 |