Part Details for RNBD350UE-I100 by Microchip Technology Inc
Overview of RNBD350UE-I100 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNBD350UE-I100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-RNBD350UE-I100
|
Mouser Electronics | Bluetooth Modules - 802.15.1 RNBD350 RF-Certified Bluetooth 5.2 Low Energy Module based on PIC32CX-BZ3 SoC, U.FL Antenna RoHS: Compliant | 0 |
|
$6.3000 / $6.9000 | Order Now |
DISTI #
RNBD350UE-I100
|
Microchip Technology Inc | 30LD, Bluetooth LE and ZIbee module with 13.4mm * 18.7mm with FW1.0, Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes |
54 Alternates Available |
|
$4.9400 / $6.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 84 Package Multiple: 84 | 0 |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $10.0800 | Buy Now |
|
Ameya Holding Limited | 25 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $10.0800 | Buy Now |