Part Details for RNC50H1872FSB1431 by Vishay Dale
Overview of RNC50H1872FSB1431 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H1872FSB1431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC50H1872FSB1431-ND
|
DigiKey | RES 18.7K OHM 1% 1/10W AXIAL Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0376 | Buy Now |
DISTI #
71610269
|
RS | Resistor, Metal Film, ERC-50-31 18.7K 1% T-2 RNC50H1872FS B14 | Vishay Dale RNC50H1872FSB1431 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 | RFQ |
Part Details for RNC50H1872FSB1431
RNC50H1872FSB1431 CAD Models
RNC50H1872FSB1431 Part Data Attributes
|
RNC50H1872FSB1431
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H1872FSB1431
Vishay Dale
RES,AXIAL,METAL FILM,18.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H1872FSB1431
This table gives cross-reference parts and alternative options found for RNC50H1872FSB1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H1872FSB1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1872FSRSL31 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FSRSL31 |
RNR50H1872FPRSL31 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNR50H1872FPRSL31 |
RNC50H1872FSRE6 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FSRE6 |
RNC50H1872FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1872FSB1431 vs RNC50H1872FSR36 |
RNC50H1872FPB1431 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FPB1431 |
RNC50H1872FSRE731 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FSRE731 |
RNC50H1872FPB14 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FPB14 |
RNC50H1872FSR36 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FSR36 |
RNC50H1872FSBSL31 | Fixed Resistor, Metal Film, 0.05W, 18700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H1872FSB1431 vs RNC50H1872FSBSL31 |
RNC50H1872FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 18700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H1872FSB1431 vs RNC50H1872FSRSL |