Part Details for RNC50J2781BSB14 by Vishay Intertechnologies
Overview of RNC50J2781BSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J2781BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5502
|
Newark | Erc-50 2.78K .1% T-9 Rnc50J2781Bs B14 Rohs Compliant: No |Vishay RNC50J2781BSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
RNC50J2781BSB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 2.78K Ohm 0.1% 0.1 W ±25 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RNC50J2781BSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7385 / $6.0197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$4.1800 | Buy Now |
DISTI #
RNC50J2781BSB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 2.78K Ohm 0.1% 0.1 W ±25 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RNC50J2781BSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7385 / $6.0197 | Buy Now |
Part Details for RNC50J2781BSB14
RNC50J2781BSB14 CAD Models
RNC50J2781BSB14 Part Data Attributes:
|
RNC50J2781BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J2781BSB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2780 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |