Part Details for RNC50J3181BSRE5 by Vishay Intertechnologies
Overview of RNC50J3181BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J3181BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J3181BSRE5
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 3.18K Ohm 0.1% 0.1 W ±25 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNC50J3181BSRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$4.7385 / $6.0197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$4.1800 | Buy Now |