Part Details for RNC50J5110BSB14 by Vishay Intertechnologies
Overview of RNC50J5110BSB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J5110BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8043
|
Newark | Fixed Resistor, Metal Film, 0.05W, 511Ohm, 200V, 0.1% +/-Tol, 25Ppm/Cel, Through Hole Mount |Vishay RNC50J5110BSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.2100 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 511 Ohm ±0.1% - 0.1W - ±25ppm/°C - Axial - Through Hole - Bulk |
29 Partner Stock |
|
$1.8200 / $5.3300 | Buy Now |
DISTI #
VISHAY RNC50J5110BSB14
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now |
Part Details for RNC50J5110BSB14
RNC50J5110BSB14 CAD Models
RNC50J5110BSB14 Part Data Attributes
|
RNC50J5110BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J5110BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J5110BSB14
This table gives cross-reference parts and alternative options found for RNC50J5110BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J5110BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J5110BPRE631 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5110BSB14 vs RNC50J5110BPRE631 |
RNC50J5110BSBSL | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5110BSB14 vs RNC50J5110BSBSL |
RNC50J5110BRRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5110BSB14 vs RNC50J5110BRRSL |
RNC50J5110BPBSL31 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5110BSB14 vs RNC50J5110BPBSL31 |
RNC50J5110BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5110BSB14 vs RNC50J5110BSRSL |
RNR50J5110BMRSL31 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5110BSB14 vs RNR50J5110BMRSL31 |
RNC50J5110BSRSL | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5110BSB14 vs RNC50J5110BSRSL |
RNC50J5110BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5110BSB14 vs RNC50J5110BSB14 |
RNC50J5110BRBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5110BSB14 vs RNC50J5110BRBSL |
RNC50J5110BRB14 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5110BSB14 vs RNC50J5110BRB14 |