Part Details for RNC50J5111BRRE5 by Vishay Intertechnologies
Overview of RNC50J5111BRRE5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J5111BRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J5111BRRE5
|
Avnet Americas | Resistor, 5.11 kOhm, ± 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC50J5111BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.3760 / $3.0184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1000 | Buy Now |
DISTI #
RNC50J5111BRRE5
|
Avnet Americas | Resistor, 5.11 kOhm, ± 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC50J5111BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.3760 / $3.0184 | Buy Now |
DISTI #
RNC50J5111BRRE5
|
Avnet Americas | Resistor, 5.11 kOhm, ± 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC50J5111BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$2.3760 / $3.0184 | Buy Now |
DISTI #
RNC50J5111BRRE5
|
Avnet Abacus | Resistor, 5.11 kOhm, � 0.1%, 100 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC50J5111BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC50J5111BRRE5
RNC50J5111BRRE5 CAD Models
RNC50J5111BRRE5 Part Data Attributes
|
RNC50J5111BRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J5111BRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J5111BRRE5
This table gives cross-reference parts and alternative options found for RNC50J5111BRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J5111BRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J5111BRRE731 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5111BRRE5 vs RNC50J5111BRRE731 |
RNC50J5111BRRSL31 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5111BRRE5 vs RNC50J5111BRRSL31 |
RNC50J5111BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5111BRRE5 vs RNC50J5111BSBSL |
RNC50J5111BMB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5111BRRE5 vs RNC50J5111BMB14 |
RNC50J5111BSB14 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5111BRRE5 vs RNC50J5111BSB14 |
RNC50J5111BRRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5111BRRE5 vs RNC50J5111BRRE6 |
RNC50J5111BRBSL31 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J5111BRRE5 vs RNC50J5111BRBSL31 |
RNC50J5111BRRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5111BRRE5 vs RNC50J5111BRRSL |
RNC50J5111BSBSL31 | RES,AXIAL,METAL FILM,5.11K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | Vishay Dale | RNC50J5111BRRE5 vs RNC50J5111BSBSL31 |
RNC50J5111BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J5111BRRE5 vs RNC50J5111BSB14 |