Part Details for RNC50J5851BRBSL by Vishay Intertechnologies
Overview of RNC50J5851BRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J5851BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2908
|
Newark | Erc-50 5.85K .1% T-9 |Vishay RNC50J5851BRBSL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RNC50J5851BRBSL
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 5.85kOhm ±0.1% 0.1W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: RNC50J5851BRBSL) Min Qty: 1000 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |