Part Details for RNC50J60R4FSBSL by Vishay Intertechnologies
Overview of RNC50J60R4FSBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J60R4FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8044
|
Newark | Fixed Resistor, Metal Film, 0.05W, 60.4Ohm, 200V, 1% +/-Tol, 25Ppm/Cel, Through Hole Mount |Vishay RNC50J60R4FSBSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 60.4 Ohm ±1% - 0.1W - ±25ppm/°C - Axial - Through Hole - Bulk |
200 Partner Stock |
|
$1.5700 / $4.6100 | Buy Now |
DISTI #
VISHAY RNC50J60R4FSBSL
|
PEI Genesis | Fixed Resistor | 200 |
|
Buy Now |
Part Details for RNC50J60R4FSBSL
RNC50J60R4FSBSL CAD Models
RNC50J60R4FSBSL Part Data Attributes:
|
RNC50J60R4FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J60R4FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 60.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J60R4FSBSL
This table gives cross-reference parts and alternative options found for RNC50J60R4FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J60R4FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J60R4FSRSL | Fixed Resistor, Metal Film, 0.05W, 60.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J60R4FSBSL vs RNC50J60R4FSRSL |
RNC50J60R4FPRSL31 | Fixed Resistor, Metal Film, 0.05W, 60.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J60R4FSBSL vs RNC50J60R4FPRSL31 |
RNC50J60R4FSRE6 | Fixed Resistor, Metal Film, 0.05W, 60.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J60R4FSBSL vs RNC50J60R4FSRE6 |
RNC50J60R4FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J60R4FSBSL vs RNC50J60R4FSBSL |
ERC5060R400FEEK500 | Fixed Resistor, Metal Film, 0.05W, 60.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J60R4FSBSL vs ERC5060R400FEEK500 |
RNC50J60R4FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 60.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J60R4FSBSL vs RNC50J60R4FSB14 |