Part Details for RNC55H8252FS by TT Electronics Resistors
Overview of RNC55H8252FS by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8252FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 450 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 61 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 42 |
|
$0.7338 / $1.2230 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 2000 |
|
$0.4375 / $1.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 83 |
|
$0.4050 / $0.9000 | Buy Now |