Part Details for RNC55H8252FS by Vishay Dale
Overview of RNC55H8252FS by Vishay Dale
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8252FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 20995 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 84 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 55 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 2016 |
|
$0.4281 / $1.2230 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 496 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 82.5K Ohm, 200V, 1±%, 50ppm | 126 |
|
$1.1850 / $3.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 180 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RNC55H8252FS
RNC55H8252FS CAD Models
RNC55H8252FS Part Data Attributes
|
RNC55H8252FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H8252FS
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 82500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8252FS
This table gives cross-reference parts and alternative options found for RNC55H8252FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8252FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H8252FS | Fixed Resistor, Metal Film, 0.1W, 82500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8252FS vs RNC55H8252FS |