Part Details for RNC55H8661FSB14 by Vishay Intertechnologies
Overview of RNC55H8661FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8661FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0334
|
Newark | Resistor, metal Film,8.66Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H8661FSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now |
DISTI #
RNC55H8661FSB14
|
Avnet Americas | Res Metal Film 8.66K Ohm 1% 1/8W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H8661FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3375 / $2.0751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 8660OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 56 |
|
$0.2748 / $0.5495 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 8660OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 53 |
|
$1.5400 / $2.8000 | Buy Now |
Part Details for RNC55H8661FSB14
RNC55H8661FSB14 CAD Models
RNC55H8661FSB14 Part Data Attributes:
|
RNC55H8661FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8661FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8661FSB14
This table gives cross-reference parts and alternative options found for RNC55H8661FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8661FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H8661FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8660 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8661FSB14 vs RNR55H8661FSR36 |
RNC55H8661FPRSL | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNC55H8661FPRSL |
RNC55H8661FSM2265 | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNC55H8661FSM2265 |
RNR55H8661FSR36 | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNR55H8661FSR36 |
RNR55H8661FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8660 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8661FSB14 vs RNR55H8661FSRE6 |
RNR55H8661FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 8660 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H8661FSB14 vs RNR55H8661FPB14 |
RNC55H8661FSRSL | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNC55H8661FSRSL |
RNC55H8661FSR3665 | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNC55H8661FSR3665 |
RNC55H8661FSBSL | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNC55H8661FSBSL |
RNC55H8661FSRE6 | Fixed Resistor, Metal Film, 0.1W, 8660ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8661FSB14 vs RNC55H8661FSRE6 |