Part Details for RNC55J2002BSRE4 by Vishay Intertechnologies
Overview of RNC55J2002BSRE4 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2002BSRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ7335
|
Newark | Erc-55 20K .1% T-9 Rnc55J2002Bs Re4 |Vishay RNC55J2002BSRE4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.6700 | Buy Now |
DISTI #
RNC55J2002BSRE4
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 20kOhm ±0.1% 0.125W ±25ppm/°C Axial Leaded - Tape and Reel (Alt: RNC55J2002BSRE4) Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
$0.9355 / $6.3798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$4.4300 | Buy Now |
DISTI #
RNC55J2002BSRE4
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 20kOhm ±0.1% 0.125W ±25ppm/°C Axial Leaded - Tape and Reel (Alt: RNC55J2002BSRE4) Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
$0.9355 / $6.3798 | Buy Now |