Part Details for RNC55J2002BSRE5 by Vishay Intertechnologies
Overview of RNC55J2002BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2002BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C3156
|
Newark | Rnc55, +/-25 Ppm, 20.0 Kohm, +/-0.1%, 0.001% /1K Hr |Vishay RNC55J2002BSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.7800 | Buy Now |
DISTI #
RNC55J2002BSRE5
|
Avnet Americas | Res Metal Film 20K Ohm 0.1% 1/8W ±25ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55J2002BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9355 / $1.7665 | Buy Now |
DISTI #
V37:1799_09879681
|
Arrow Electronics | Res Metal Film 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks Date Code: 2404 | Americas - 4500 |
|
$1.4330 / $4.5524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2300 | Buy Now |
DISTI #
77773951
|
Verical | Res Metal Film 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2404 | Americas - 4500 |
|
$4.5524 | Buy Now |
DISTI #
RNC55J2002BSRE5
|
Avnet Americas | Res Metal Film 20K Ohm 0.1% 1/8W ±25ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55J2002BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9355 / $1.7665 | Buy Now |