Part Details for RNC55J3580BSB14 by Vishay Dale
Overview of RNC55J3580BSB14 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J3580BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J3580BSB14-ND
|
DigiKey | RES 358 OHM 1/8W .1% AXIAL Min Qty: 1000 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6597 | Buy Now |
DISTI #
71643588
|
RS | Resistor, Metal Film, ERC-55 358 .1% T-9 RNC55J3580BS B14 | Vishay Dale RNC55J3580BSB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
|
Quest Components | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 PPM, 358 OHM, THROUGH HOLE MOUNT | 759 |
|
$2.2410 / $5.6025 | Buy Now |