Part Details for RNC70H6042FRRE7 by Vishay Intertechnologies
Overview of RNC70H6042FRRE7 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H6042FRRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70H6042FRRE7
|
Avnet Americas | Res Metal Film 60.4K Ohm 1% 3/4W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC70H6042FRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.7665 / $4.7848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$3.3300 | Buy Now |
DISTI #
RNC70H6042FRRE7
|
Avnet Americas | Res Metal Film 60.4K Ohm 1% 3/4W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC70H6042FRRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.7665 / $4.7848 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for RNC70H6042FRRE7
RNC70H6042FRRE7 CAD Models
RNC70H6042FRRE7 Part Data Attributes:
|
RNC70H6042FRRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70H6042FRRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H6042FRRE7
This table gives cross-reference parts and alternative options found for RNC70H6042FRRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H6042FRRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H6042FMR64 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 60400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H6042FRRE7 vs RNC70H6042FMR64 |
RNC70H6042FRB14 | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H6042FRRE7 vs RNC70H6042FRB14 |
RNR70H6042FRB144 | Fixed Resistor, Metal Film, 0.5W, 60400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H6042FRRE7 vs RNR70H6042FRB144 |