Part Details for RNC70J5112FRB14 by Vishay Intertechnologies
Overview of RNC70J5112FRB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70J5112FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70J5112FRB14
|
Avnet Americas | Res Metal Film 51.1K Ohm 1% 1/2W ±25ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC70J5112FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6825 / $14.3031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.9300 | Buy Now |
DISTI #
RNC70J5112FRB14
|
Avnet Americas | Res Metal Film 51.1K Ohm 1% 1/2W ±25ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC70J5112FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6825 / $14.3031 | Buy Now |
DISTI #
RNC70J5112FRB14
|
Avnet Americas | Res Metal Film 51.1K Ohm 1% 1/2W ±25ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC70J5112FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6825 / $14.3031 | Buy Now |
Part Details for RNC70J5112FRB14
RNC70J5112FRB14 CAD Models
RNC70J5112FRB14 Part Data Attributes
|
RNC70J5112FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70J5112FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 51100ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70J5112FRB14
This table gives cross-reference parts and alternative options found for RNC70J5112FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70J5112FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70J5112FPB144 | Fixed Resistor, Metal Film, 0.5W, 51100ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J5112FRB14 vs RNR70J5112FPB144 |
RNR70J5112FPRE6 | Fixed Resistor, Metal Film, 0.5W, 51100ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70J5112FRB14 vs RNR70J5112FPRE6 |