-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 250ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0402TKY250RCT-ND
|
DigiKey | RES SMD 250 OHM 0.01% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$0.8554 / $2.2500 | Buy Now |
DISTI #
RNCF0402TKY250R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 250 OHM, 0402, 0.01%, 5 PPM (Alt: RNCF0402TKY250R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 13 Weeks, 0 Days | 2000 Factory Stock |
|
$0.8448 / $0.9240 | Buy Now |
DISTI #
708-RNCF0402TKY250R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 250 ohm, 0402, 0.01%, 5 ppm RoHS: Compliant | 0 |
|
$0.8380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8580 | Buy Now |
DISTI #
RNCF0402TKY250R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 250 OHM, 0402, 0.01%, 5 PPM (Alt: RNCF0402TKY250R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 13 Weeks, 0 Days | 2000 Factory Stock |
|
$0.8448 / $0.9240 | Buy Now |
DISTI #
RNCF0402TKY250R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 250 OHM, 0402, 0.01%, 5 PPM (Alt: RNCF0402TKY250R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 13 Weeks, 0 Days | 2000 Factory Stock |
|
$0.8448 / $0.9240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402TKY250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402TKY250R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 250ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |