-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402TTT2K00-ND
|
DigiKey | RES SMD 2K OHM 0.01% 1/16W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5184 | Buy Now |
DISTI #
RNCF0402TTT2K00
|
Avnet Americas | Resistor Precision Thin Film 0402 2k Ohm 0.01% 1/10W ±10ppm/°C Molded Paper T/R (Alt: RNCF0402TTT2K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5600 | Buy Now |
DISTI #
708-RNCF0402TTT2K00
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 2 Kohm, 0402, 0.01%, 10 ppm RoHS: Compliant | 0 |
|
$0.5060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.5200 | Buy Now |
DISTI #
RNCF0402TTT2K00
|
Avnet Americas | Resistor Precision Thin Film 0402 2k Ohm 0.01% 1/10W ±10ppm/°C Molded Paper T/R (Alt: RNCF0402TTT2K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5600 | Buy Now |
DISTI #
RNCF0402TTT2K00
|
Avnet Americas | Resistor Precision Thin Film 0402 2k Ohm 0.01% 1/10W ±10ppm/°C Molded Paper T/R (Alt: RNCF0402TTT2K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10000 |
|
$0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402TTT2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402TTT2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402TTT2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402TTT2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402LRB072KL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402TTT2K00 vs RT0402LRB072KL |
RT0402LRB132KL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402TTT2K00 vs RT0402LRB132KL |
RT0402LRB102KL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402TTT2K00 vs RT0402LRB102KL |
RNCF0402TKT2K00 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCF0402TTT2K00 vs RNCF0402TKT2K00 |