Part Details for RNCF0603FTT21K5 by SEI Stackpole Electronics Inc
Overview of RNCF0603FTT21K5 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0603FTT21K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603FTT21K5
|
Avnet Americas | Res Thin Film 0603 21.5K Ohm 1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603FTT21K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RNCF0603FTT21K5
|
Avnet Americas | Res Thin Film 0603 21.5K Ohm 1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603FTT21K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
RNCF0603FTT21K5
|
Avnet Americas | Res Thin Film 0603 21.5K Ohm 1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0603FTT21K5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for RNCF0603FTT21K5
RNCF0603FTT21K5 CAD Models
RNCF0603FTT21K5 Part Data Attributes
|
RNCF0603FTT21K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603FTT21K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |