Part Details for RNCF0603TKY25R5 by SEI Stackpole Electronics Inc
Overview of RNCF0603TKY25R5 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF0603TKY25R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0603TKY25R5
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 26.1 OHM, 0603, 0.01%, 5 PPM (Alt: RNCF0603TKY25R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
RNCF0603TKY25R5
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 26.1 OHM, 0603, 0.01%, 5 PPM (Alt: RNCF0603TKY25R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
RNCF0603TKY25R5
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 26.1 OHM, 0603, 0.01%, 5 PPM (Alt: RNCF0603TKY25R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8320 / $0.9100 | Buy Now |
Part Details for RNCF0603TKY25R5
RNCF0603TKY25R5 CAD Models
RNCF0603TKY25R5 Part Data Attributes
|
RNCF0603TKY25R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TKY25R5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RNCF0603TKY25R5
This table gives cross-reference parts and alternative options found for RNCF0603TKY25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TKY25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRA1325R5L | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TKY25R5 vs RT0603LRA1325R5L |
RT0603LRA1025R5L | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCF0603TKY25R5 vs RT0603LRA1025R5L |
HPTF0603-QP-25R5UT | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RNCF0603TKY25R5 vs HPTF0603-QP-25R5UT |
CAR060325.5OHMS5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RNCF0603TKY25R5 vs CAR060325.5OHMS5%5PPMHP |
RTW10S0603L25R5-RG70 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCF0603TKY25R5 vs RTW10S0603L25R5-RG70 |