-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805TKY250RCT-ND
|
DigiKey | RES SMD 250 OHM 0.01% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3192 In Stock |
|
$0.7776 / $2.0500 | Buy Now |
DISTI #
RNCF0805TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 250 Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805TKY250R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
708-RNCF0805TKY250R
|
Mouser Electronics | Thin Film Resistors - SMD 250Ohms 0805 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 3750 |
|
$0.7610 / $1.9400 | Buy Now |
|
Future Electronics | " RES 250 OHM 0.01% 1/8W 0805 NCNR" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8200 / $0.8550 | Buy Now |
|
Onlinecomponents.com | RNCF Precision Thin Film Chip Resistor 0805 Size 250 Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R RoHS: Compliant |
1000 In Stock 5000 Factory Stock |
|
$0.7930 / $0.9290 | Buy Now |
DISTI #
RNCF0805TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 250 Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805TKY250R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
RNCF0805TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 250 Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805TKY250R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
|
NAC | RESISTOR PRECISION, 250 ohm, 0805, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$1.6250 / $2.1670 | Buy Now |
|
Master Electronics | RNCF Precision Thin Film Chip Resistor 0805 Size 250 Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R RoHS: Compliant |
1000 In Stock 5000 Factory Stock |
|
$0.7930 / $0.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805TKY250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805TKY250R
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |