-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805TKY2K00CT-ND
|
DigiKey | RES SMD 2K OHM 0.01% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2749 In Stock |
|
$0.7776 / $2.0500 | Buy Now |
DISTI #
RNCF0805TKY2K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 2K Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805TKY2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
708-RNCF0805TKY2K00
|
Mouser Electronics | Thin Film Resistors - SMD 2KOhms 0805 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 5251 |
|
$0.7620 / $1.9600 | Buy Now |
|
Future Electronics | RNCF Precision Thin Film Chip Resistor 0805 Size 2K Ohm 0.01% 0.125 W 5 ppm/°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8200 / $0.8550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.7930 / $0.9290 | Buy Now |
DISTI #
RNCF0805TKY2K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 2K Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805TKY2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
RNCF0805TKY2K00
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 2K Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805TKY2K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
|
NAC | RESISTOR PRECISION, 2 Kohm, 0805, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$1.6250 / $2.1670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$0.7930 / $0.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805TKY2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805TKY2K00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805TKY2K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805TKY2K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08052KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RNCF0805TKY2K00 vs CAR08052KOHMS0.01%5PPMHP |
RTW12S0805L2001-RG70 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCF0805TKY2K00 vs RTW12S0805L2001-RG70 |