Part Details for RNCF1206BTE50K5 by SEI Stackpole Electronics Inc
Overview of RNCF1206BTE50K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206BTE50K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTE50K5
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 50.5K OHM, 1206, 0.1%, 25 PPM (Alt: RNCF1206BTE50K5) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now |
|
South Electronics | RNCF1206BTE50K5 | 0 |
|
$0.0625 | RFQ |
Part Details for RNCF1206BTE50K5
RNCF1206BTE50K5 CAD Models
RNCF1206BTE50K5 Part Data Attributes
|
RNCF1206BTE50K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTE50K5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTE50K5
This table gives cross-reference parts and alternative options found for RNCF1206BTE50K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTE50K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE5052A25 | Fixed Resistor, Metal Film, 0.25W, 50500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE50K5 vs RN73H2BTTE5052A25 |
SF12R5052BTL | Fixed Resistor, Thin Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE50K5 vs SF12R5052BTL |
WF12R5052BALQ | Fixed Resistor, Thin Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE50K5 vs WF12R5052BALQ |
RT1206BRD0750K5L | Fixed Resistor, Thin Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RNCF1206BTE50K5 vs RT1206BRD0750K5L |
RN73H2BTTE5052B25 | Fixed Resistor, Metal Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE50K5 vs RN73H2BTTE5052B25 |
AR06BPC3V5052 | Fixed Resistor, Thin Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BTE50K5 vs AR06BPC3V5052 |
RNCH1206BKE50K5 | Fixed Resistor, Thin Film, 0.33W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206BTE50K5 vs RNCH1206BKE50K5 |
SF12R5052ATL | Fixed Resistor, Thin Film, 0.25W, 50500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE50K5 vs SF12R5052ATL |
RN73H2BTTD5052B25 | Fixed Resistor, Metal Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE50K5 vs RN73H2BTTD5052B25 |
CAR120650.5KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 50500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCF1206BTE50K5 vs CAR120650.5KOHMS0.1%25PPMHP |