-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206DKE1K80-ND
|
DigiKey | RES SMD 1.8K OHM 0.5% 1/3W 1206 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0743 | Buy Now |
DISTI #
RNCF1206DKE1K80
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 1.8K Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DKE1K80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0588 | Buy Now |
DISTI #
708-RNCF1206DKE1K80
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.8 Kohm, 1206, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0600 / $0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0546 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
RNCF1206DKE1K80
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 1.8K Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DKE1K80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0588 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.8 Kohm, 1206, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1050 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206DKE1K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DKE1K80
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206DKE1K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DKE1K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061801DDP4 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206DKE1K80 vs RTX061801DDP4 |
239065161802L | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RNCF1206DKE1K80 vs 239065161802L |
AS1206E1801D-T5 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCF1206DKE1K80 vs AS1206E1801D-T5 |
AR06DPC3V1801 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206DKE1K80 vs AR06DPC3V1801 |
RN73H2BTTD1801D25 | Fixed Resistor, Metal Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206DKE1K80 vs RN73H2BTTD1801D25 |
RTX061801DDTP | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206DKE1K80 vs RTX061801DDTP |
CAR12061.8KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCF1206DKE1K80 vs CAR12061.8KOHMS0.5%25PPMHP |
RNCH1206DKE1K80 | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206DKE1K80 vs RNCH1206DKE1K80 |
HPTF1206-UE-1801DT | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206DKE1K80 vs HPTF1206-UE-1801DT |
RN73H2BTTE1801D25 | Fixed Resistor, Metal Film, 0.25W, 1800ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206DKE1K80 vs RN73H2BTTE1801D25 |