-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512DKE17R8-ND
|
DigiKey | RES SMD 17.8 OHM 0.5% 1W 2512 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1385 | Buy Now |
DISTI #
RNCF2512DKE17R8
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 17.8 Ohm 0.5% 1 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DKE17R8) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-RNCF2512DKE17R8
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 17.8 ohm, 2512, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.1260 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1234 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1160 / $0.1360 | Buy Now |
DISTI #
RNCF2512DKE17R8
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 17.8 Ohm 0.5% 1 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DKE17R8) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
RNCF2512DKE17R8
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 17.8 Ohm 0.5% 1 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DKE17R8) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
|
NAC | RESISTOR PRECISION, 17.8 ohm, 2512, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2375 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2512DKE17R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512DKE17R8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF2512DKE17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DKE17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25R17R8DTLA | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512DKE17R8 vs SF25R17R8DTLA |
SF25R17R8DTLQ | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512DKE17R8 vs SF25R17R8DTLQ |
BLU2512-17R8-DT25Q | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RNCF2512DKE17R8 vs BLU2512-17R8-DT25Q |
BLU2512-17R8-DB25Q | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RNCF2512DKE17R8 vs BLU2512-17R8-DB25Q |
BLU2512-17R8-DT25W | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RNCF2512DKE17R8 vs BLU2512-17R8-DT25W |
RP73F3A17R8DTE | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCF2512DKE17R8 vs RP73F3A17R8DTE |
RP73F3A17R8DTG | RESISTOR, THIN FILM, 1W, 0.5%, 25ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RNCF2512DKE17R8 vs RP73F3A17R8DTG |
RP73F3A17R8DTD | RESISTOR, THIN FILM, 1W, 0.5%, 25ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RNCF2512DKE17R8 vs RP73F3A17R8DTD |
BLU2512-17R8-DB25 | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RNCF2512DKE17R8 vs BLU2512-17R8-DB25 |
SF25R17R8DALQ | Fixed Resistor, Thin Film, 1W, 17.8ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512DKE17R8 vs SF25R17R8DALQ |