Part Details for RNCF2512TKY24K0 by SEI Stackpole Electronics Inc
Overview of RNCF2512TKY24K0 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF2512TKY24K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512TKY24K0
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 24.3 KOHM, 2512, 0.01%, 5 PPM (Alt: RNCF2512TKY24K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
RNCF2512TKY24K0
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 24.3 KOHM, 2512, 0.01%, 5 PPM (Alt: RNCF2512TKY24K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
RNCF2512TKY24K0
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 24.3 KOHM, 2512, 0.01%, 5 PPM (Alt: RNCF2512TKY24K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
Part Details for RNCF2512TKY24K0
RNCF2512TKY24K0 CAD Models
RNCF2512TKY24K0 Part Data Attributes
|
RNCF2512TKY24K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TKY24K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TKY24K0
This table gives cross-reference parts and alternative options found for RNCF2512TKY24K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TKY24K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR251224KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RNCF2512TKY24K0 vs CAR251224KOHMS0.01%5PPM |
AR12TTRC7U2402N | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKY24K0 vs AR12TTRC7U2402N |
AR12TTRC7U2402 | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKY24K0 vs AR12TTRC7U2402 |
AR251224K+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512TKY24K0 vs AR251224K+-0.01%TCR5 |
AR12TPC7U2402 | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKY24K0 vs AR12TPC7U2402 |
RN73B3ATE2402T | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TKY24K0 vs RN73B3ATE2402T |
AR12TPC7U2402N | Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKY24K0 vs AR12TPC7U2402N |