-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF2512TKY250RCT-ND
|
DigiKey | RES SMD 250 OHM 0.01% 1/2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$0.9072 / $2.3900 | Buy Now |
DISTI #
RNCF2512TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 250 Ohm 0.01% 0.5 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512TKY250R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
708-RNCF2512TKY250R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 250 ohm, 2512, 0.01%, 5 ppm RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Onlinecomponents.com | RNCF Precision Thin Film Chip Resistor 2512 Size 250 Ohm 0.01% 0.5 W 5 ppm/°C 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$1.2800 / $1.9000 | Buy Now |
DISTI #
RNCF2512TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 250 Ohm 0.01% 0.5 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512TKY250R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
RNCF2512TKY250R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 250 Ohm 0.01% 0.5 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512TKY250R) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.4000 | Buy Now |
|
NAC | RESISTOR PRECISION, 250 ohm, 2512, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5000 / $3.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2512TKY250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TKY250R
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |