-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP0805FTD20R0CT-ND
|
DigiKey | RES 20 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14506 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RNCP0805FTD20R0
|
Avnet Americas | RNCP0805FTD20R0 - Tape and Reel (Alt: RNCP0805FTD20R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0067 | Buy Now |
DISTI #
708-RNCP0805FTD20R0
|
Mouser Electronics | Thin Film Resistors - SMD 20Ohms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur RoHS: Compliant | 10000 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res 0805 20 Ohm 1% 0.25W(1/4W) 100ppm/ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0060 / $0.0071 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.0059 / $0.0069 | Buy Now |
DISTI #
32399382
|
Verical | Res Thin Film 0805 20 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0242 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 3585 |
|
$0.0075 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 20OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 2868 |
|
$0.0060 / $0.0600 | Buy Now |
|
Ameya Holding Limited | RES SMD 20 OHM 1% 1/4W 0805 | 384 |
|
RFQ | |
|
NAC | RESISTOR, 20 ohm, 0805, 1%, 100 ppm, 0.25W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0140 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP0805FTD20R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP0805FTD20R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |