-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCS1206BKE156KCT-ND
|
DigiKey | RES 156K OHM 0.1% 1/8W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1969 In Stock |
|
$0.0750 / $0.5500 | Buy Now |
DISTI #
RNCS1206BKE156K
|
Avnet Americas | Res Anti-Corrosive 1206 156kOhm 0.1% 1/8W ±25ppm/°C Molded T/R - Tape and Reel (Alt: RNCS1206BKE156K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.1126 / $0.1232 | Buy Now |
DISTI #
708-RNCS1206BKE156K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 156 Kohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0750 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.1070 / $0.1260 | Buy Now |
DISTI #
37058155
|
Verical | Anti Corrosive Tantalum Nitride Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.5009 | Buy Now |
DISTI #
RNCS1206BKE156K
|
Avnet Americas | Res Anti-Corrosive 1206 156kOhm 0.1% 1/8W ±25ppm/°C Molded T/R - Tape and Reel (Alt: RNCS1206BKE156K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.1126 / $0.1232 | Buy Now |
DISTI #
RNCS1206BKE156K
|
Avnet Americas | Res Anti-Corrosive 1206 156kOhm 0.1% 1/8W ±25ppm/°C Molded T/R - Tape and Reel (Alt: RNCS1206BKE156K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.1126 / $0.1232 | Buy Now |
|
NAC | RESISTOR PRECISION, 156 Kohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2200 / $0.2930 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.1070 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE156K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE156K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 156000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCS1206BKE156K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE156K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BB1563A | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKE156K vs RN73F2BB1563A |
AR06ATRC3W1563 | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE156K vs AR06ATRC3W1563 |
RMT12R-156K-B25 | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RNCS1206BKE156K vs RMT12R-156K-B25 |
AR06APC3W1563 | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE156K vs AR06APC3W1563 |
CAR1206156KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BKE156K vs CAR1206156KOHMS0.05%25PPM |
AR06BTRC3W1563N | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE156K vs AR06BTRC3W1563N |
RN12A1563CT1-25 | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE156K vs RN12A1563CT1-25 |
AR06BPC3W1563N | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE156K vs AR06BPC3W1563N |
CAR1206156KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BKE156K vs CAR1206156KOHMS0.1%25PPM |
RN73F2BTD1563A | Fixed Resistor, Thin Film, 0.125W, 156000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKE156K vs RN73F2BTD1563A |