Part Details for RNF-100-1/16-BN-SP by TE Connectivity
Overview of RNF-100-1/16-BN-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/16-BN-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7636
|
Newark | Rnf-100-1/16-Bn-Sp |Raychem Te Connectivity RNF-100-1/16-BN-SP Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3510 | Buy Now |
DISTI #
484-RNF-100-1/16-BN-SP-ND
|
DigiKey | HEAT SHRINK TUBING Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5053984025
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Brown Spool - Cable Rools/Shrink Tubing (Alt: 5053984025) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB20554001
|
Heilind Electronics | RNF-100-1/16-BN-SP | Americas - 0 in Stock |
|
$1.2487 / $1.3785 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/16-BN-SP RoHS: Compliant |
1800 In Stock |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
71326766
|
Verical | Heat Shrink Tubing ST Polyolefin Brown Single Spool Min Qty: 300 Package Multiple: 300 | Americas - 1800 |
|
$2.1073 / $2.3709 | Buy Now |
DISTI #
5053984025
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Brown Spool - Cable Rools/Shrink Tubing (Alt: 5053984025) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB20554001
|
Interstate Connecting Components | RNF-100-1/16-BN-SP | 0 |
|
$1.2487 / $1.3785 | Buy Now |
DISTI #
000000000001102827
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1/16-BN-SP PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-1/16-BN-SP RoHS: Compliant |
1800 In Stock |
|
$1.5200 / $1.7900 | Buy Now |