Part Details for RNF-100-1/4-BK-STK by TE Connectivity
Overview of RNF-100-1/4-BK-STK by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/4-BK-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3953
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Black, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/4-BK-STK Min Qty: 984 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF014K-ND
|
DigiKey | HEATSHRINK RNF-100 1/4"X4' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2455 In Stock |
|
$2.1584 / $3.6000 | Buy Now |
DISTI #
NB18932001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB18932001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6811 / $2.0231 | Buy Now |
DISTI #
5053092267
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5053092267) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RNF100014
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6.4MM BK PRICE PER STICK RoHS: Compliant | 2959 |
|
$1.4200 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Stick RoHS: Compliant |
2774 In Stock |
|
$1.5300 / $2.4500 | Buy Now |
DISTI #
NB18932001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB18932001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6811 / $2.0231 | Buy Now |
DISTI #
5053092267
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5053092267) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCNB18932001
|
Interstate Connecting Components | RNF-100-1/4-BK-STK NB18932001 / M23053/5-106-0 | 1119 |
|
$2.1264 / $2.6881 | Buy Now |
|
Powell Electronics | Heat Shrinkable Tubing and Caps Min Qty: 1 | 44 |
|
$1.3400 / $2.0300 | Buy Now |